TDK MLG1005SR39JT

Inductor High Frequency Chip Unshielded Multi-Layer 390nH 5% 50MHz 6Q-Factor Ceramic 50mA 8Ohm DCR 0402 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005SR39JT.

IHS

Datasheet24 pages13 years ago

DigiKey

CAD Models

Download TDK MLG1005SR39JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.051
Stock
120,626
484,835
484,835
Authorized Distributors
0
6
6
Inductance
390 nH
390 nH
390 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
50 mA
50 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
8 Ω
8 Ω
8 Ω
Q Factor
6
6
6
Test Frequency
50 MHz
50 MHz
50 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor RF Chip Wirewound 390nH 5% 100MHz 30Q-Factor 80mA 6.2Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wurth Elektronik744786239A
INDUCTOR, 390NH, 0.15A, 0603, MULTILAYER
General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.39uH 5% 100MHz 45Q-Factor Ferrite 0.21A 2.2Ohm DCR 0805 T/R
Inductor RF Wirewound 0.39uH 5% 100MHz 27Q-Factor Ceramic 0.1A 4.5Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLG1005SR39JT provided by its distributors.

Inductor High Frequency Chip Unshielded Multi-Layer 390nH 5% 50MHz 6Q-Factor Ceramic 50mA 8Ohm DCR 0402 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, 390Nh, 300Mhz, 0402 Rohs Compliant: Yes
FIXED IND 390NH 50MA 8 OHM SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos