Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW2BASR39J00L

General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805

$ 0.084
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2BASR39J00L.

element14 APAC

Datasheet3 pages14 years ago

Ciiva

Geoflip

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+26.73%

CAD Models

Download Murata LQW2BASR39J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Wirewound Inductor, 390 nH, 1.5 ohm, 560 MHz, 290 mA, 0805 [2012 Metric], AISC-0805 Series
TAIYO YUDENHK2125R39J-T
Ind High Frequency Chip Multi-Layer 390nH 5% 50MHz 10Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Multi-Layer 0.39uH 5% 50MHz 17Q-Factor Ceramic 0.3A 1.3Ohm DCR 0805 Automotive T/R
Inductor High Frequency Chip Unshielded Wirewound 390nH 5% 25.2MHz 40Q-Factor 375mA 730mOhm DCR 1008 T/R
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Wirewound 390nH 5% 100MHz 30Q-Factor 80mA 6.2Ohm DCR 0603 Paper T/R

Descriptions

Descriptions of Murata LQW2BASR39J00L provided by its distributors.

General Purpose Inductor, 0.39uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Unshielded Wirewound 0.39uH 5% 100MHz 48Q-Factor Non Magnetic 0.29A 1.5Ohm DCR 0805 T/R
100MHz 600MHz 290mA 48@250MHz 390nH 1.5Ω ±5% 0805 SMD mount 2.09mm*1.53mm*1.52mm
LQW2 Series 0805 390 nH ±5% 1.5 Ohm DCR SMT Chip Coil Inductor
INDUCTOR, WOUND, 390NH, +/-5%; Product Range:MURATA - LQW Series Chip Inductors; Inductance:390nH; Inductance Tolerance:± 5%; DC Resistance Max:1.5ohm; Q Factor:48; DC Current Rating:0.29A; Self Resonant Frequency:600MHz; Q Test Frequency:250MHz; Inductor Case Style:0805 [2012 Metric]; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW2BASR39J00L.