TDK MLG1005S33NJTD25

Inductor, Aec-Q200, 33Nh, 1.4Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S33NJTD25
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S33NJTD25.

ODG (Origin Data Global)

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.50%

CAD Models

Download TDK MLG1005S33NJTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.052
Stock
166,220
1,553,736
Authorized Distributors
6
6
Inductance
33 nH
33 nH
Tolerance
5 %
5 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
900 mΩ
900 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Multi-Layer 0.033uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.65Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.033uH 5% 100MHz 16Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.033uH 5% 100MHz 24Q-Factor Ceramic 0.3A 0.6Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK160833NJ-T
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.033uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.6Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLG1005S33NJTD25 provided by its distributors.

Inductor, Aec-Q200, 33Nh, 1.4Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S33NJTD25
Fixed Inductor 0402 33nH ±5% 300mA 900mΩ 1.4GHz 8@100MHz
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.033uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.9Ohm DCR 0402 Automotive AEC-Q200 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos