Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CI160808-33NJ

Inductor RF Multi-Layer 0.033uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.65Ohm DCR 0603 T/R
$ 0.036
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CI160808-33NJ.

Farnell

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

JRH Electronics

DigiKey

Inventory History

3 month trend:
+14.47%

CAD Models

Download Bourns CI160808-33NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Inductor RF Multi-Layer 0.033uH 5% 100MHz 16Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R
TAIYO YUDENHK160833NJ-T
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.033uH 5% 100MHz 24Q-Factor Ceramic 0.3A 0.6Ohm DCR 0805 Automotive T/R
Inductor RF Multi-Layer 0.033uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.6Ohm DCR 0805 T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.03uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Bourns CI160808-33NJ provided by its distributors.

Inductor RF Multi-Layer 0.033uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.65Ohm DCR 0603 T/R
INDUCTOR, HIGH FREQUENCY, IND 33NH, TOL 5%,CUR 300MA, SMT, CASE 0603,DCR 0.65 OHMS
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Multi-Layer 33nH 5% 100MHz 10Q-Factor Ceramic 300mA 0603 T/R
Avnet Japan
100MHz 1GHz 300mA 10@100MHz 33nH 650mΩ ±5% 0603 SMD mount 1.6mm*800μm*950μm
CHIP INDUCTOR, 33NH 300MA 5% 1.5GHZ; Inductance: 33nH; DC Resistance Max: 0.65ohm; Self Resonant Frequency: 1GHz; DC Current Rating: 300mA; Inductor Case / Package: 0603 ^1608 Metric]; Product Range: CI1608 18C0744

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CI160808-33NJ.