Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CE201210-33NJ

Inductor RF Multi-Layer 0.033uH 5% 100MHz 24Q-Factor Ceramic 0.3A 0.6Ohm DCR 0805 Automotive T/R
$ 0.072
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CE201210-33NJ.

IHS

Datasheet3 pages7 years ago

element14 APAC

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
+6.77%

CAD Models

Download Bourns CE201210-33NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Inductor RF Chip Wirewound 33nH 5% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
Inductor RF Multi-Layer 0.033uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.6Ohm DCR 0805 T/R
Inductor RF Multi-Layer 0.033uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.65Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.033uH 5% 100MHz 16Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R
TAIYO YUDENHK160833NJ-T
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Chip Wirewound 30nH 5% 100MHz 25Q-Factor 270mA 580mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Bourns CE201210-33NJ provided by its distributors.

Inductor RF Multi-Layer 0.033uH 5% 100MHz 24Q-Factor Ceramic 0.3A 0.6Ohm DCR 0805 Automotive T/R
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Ind2X1.25X.83Mm,33Nh5%.3A,non-Shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. CE201210-33NJ
100MHz 1.2GHz 300mA 24@100MHz 33nH 600mΩ ±5% 0805 SMD mount 2mm*1.25mm*1.03mm
INDUCTOR, MULTILAYER, 33NH, 0.3A, 0805;; INDUCTOR, MULTILAYER, 33NH, 0.3A, 0805; Product Range:CE201210 Series; Inductance:33nH; DC Current Rating:300mA; High Frequency Inductor Case:0805 ^2012 Metric]; Inductor Construc

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE201210-33NJ.