TDK MLG1005S33NJT000

Multilayer Inductor, 33 nH, 0.9 ohm, 1.4 GHz, 300 mA, 0402 [1005 Metric], MLG Series
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S33NJT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Newark

Future Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download TDK MLG1005S33NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.063
Stock
1,598,663
236,812
Authorized Distributors
6
6
Inductance
33 nH
33 nH
Tolerance
5 %
5 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
900 mΩ
900 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Multi-Layer 0.033uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.65Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.033uH 5% 100MHz 24Q-Factor Ceramic 0.3A 0.6Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK160833NJ-T
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.033uH 5% 100MHz 16Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLG1005S33NJT000 provided by its distributors.

Multilayer Inductor, 33 nH, 0.9 ohm, 1.4 GHz, 300 mA, 0402 [1005 Metric], MLG Series
General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
High Frequency Inductance 590mΩ 33nH ±5% 300mA 18GHz 0.50mm 1.00 x 0.50mm 0402
Inductance:33.5Nh; Dc Resistance Max:0.9Ohm; Self Resonant Frequency:-; Dc Current Rating:-; Inductor Case/Package:0402 [1005 Metric]; Product Range:Mlg Series; Inductance Tolerance:± 5%; Inductor Construction:Unshielded Rohs Compliant: Yes |Tdk MLG1005S33NJT000.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1005S33NJT000.