
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-MLG1005S27NHTD25CT-ND | 19,480 | 1 | Cut Tape | ||||||||
| Avnet | MLG1005S27NHTD25 | 0 | 10K | 11h | ||||||||
| Arrow Electronics | MLG1005S27NHTD25 | 0 | 10K | |||||||||
| Mouser | 810-MLG1005S27NHTD25 | 1,835 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | MLG1005S27NHTD25 | 23,858 | 7 | Tape & Reel | 9h |
Download TDK MLG1005S27NHTD25 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK MLG1005S27NHTD25 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: