TDK MLG0603S27NHT000

General Purpose Inductor, 0.027uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S27NHT000.

IHS

Datasheet11 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S27NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.052
Stock
39,888
19,546
Authorized Distributors
2
2
Inductance
27 nH
27 nH
Tolerance
3 %
3 %
Current Rating
100 mA
100 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.5 Ω
1.5 Ω
Q Factor
6
6
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ040227NH-T
Ind High Frequency Chip Multi-Layer 27nH 3% 100MHz 3Q-Factor Ceramic 120mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.027uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Fixed Inductor 0402 27nH ±3% 300mA 800mΩ 1.6GHz 8@100MHz
Inductor RF Chip Wirewound 27nH 3% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.027uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Thin Film 27nH 3% 500MHz 12Q-Factor 140mA 2.3Ohm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MLG0603S27NHT000 provided by its distributors.

General Purpose Inductor, 0.027uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.027uH 3% 100MHz 6Q-Factor Ceramic 0.1A 1.5Ohm DCR 0201 T/R
FIXED IND 27NH 100MA 1.5 OHM SMD
SMD / SMT Inductors (Coils), L=27nH, L x W x T :
-/Tape And Reel |Tdk MLG0603S27NHT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos