TDK MLG1005S27NHT000

Fixed Inductor 0402 27nH ±3% 300mA 800mΩ 1.6GHz 8@100MHz
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S27NHT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.04%

CAD Models

Download TDK MLG1005S27NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.067
Stock
98,380
113,294
Authorized Distributors
5
4
Inductance
27 nH
27 nH
Tolerance
3 %
3 %
Current Rating
300 mA
300 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.027uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ040227NH-T
Ind High Frequency Chip Multi-Layer 27nH 3% 100MHz 3Q-Factor Ceramic 120mA 0402 Paper/Embossed T/R
Inductor RF Chip Thin Film 27nH 3% 500MHz 12Q-Factor 140mA 2.3Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.027uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Fixed Inductor 0201 27nH ±3% 140mA 0.60 x 0.30mm 0.33mm 2.1Ω 2.2GHz 14@500MHz

Descriptions

Descriptions of TDK MLG1005S27NHT000 provided by its distributors.

Fixed Inductor 0402 27nH ±3% 300mA 800mΩ 1.6GHz 8@100MHz
General Purpose Inductor, 0.027uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.027uH 3% 100MHz 8Q-Factor Ceramic 0.3A 0.8Ohm DCR 0402 T/R
Fixed Inductors IND 0402 27nH StdQ SMD RF IND

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos