TDK MLG0603P27NHT000

Fixed Inductor 0201 27nH ±3% 140mA 0.60 x 0.30mm 0.33mm 2.1Ω 2.2GHz 14@500MHz
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P27NHT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-1.30%

CAD Models

Download TDK MLG0603P27NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.034
Stock
1,173,674
196,165
Authorized Distributors
5
4
Inductance
27 nH
27 nH
Tolerance
3 %
3 %
Current Rating
140 mA
140 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.1 Ω
2.1 Ω
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 27nH 3% 500MHz 12Q-Factor 140mA 2.3Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.027uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.027uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ040227NH-T
Ind High Frequency Chip Multi-Layer 27nH 3% 100MHz 3Q-Factor Ceramic 120mA 0402 Paper/Embossed T/R
Fixed Inductor 0402 27nH ±3% 300mA 800mΩ 1.6GHz 8@100MHz
General Purpose Inductor, 0.027uH, 3%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MLG0603P27NHT000 provided by its distributors.

Fixed Inductor 0201 27nH ±3% 140mA 0.60 x 0.30mm 0.33mm 2.1Ω 2.2GHz 14@500MHz
General Purpose Inductor, 0.027uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 27nH Hi-Q SMD RF IND
Inductor RF Chip Unshielded Multi-Layer 0.027uH 3% 500MHz 14Q-Factor Ceramic 0.14A 2.1Ohm DCR 0201 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos