TDK MLG0603P15NHT000

General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P15NHT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
+13.09%

CAD Models

Download TDK MLG0603P15NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.034
Stock
985,840
57,057
Authorized Distributors
5
2
Inductance
15 nH
15 nH
Tolerance
3 %
3 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 15nH 3% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ040215NH-T
Ind High Frequency Chip Multi-Layer 15nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R
Inductor RF Chip Thin Film 16nH 3% 500MHz 12Q-Factor 200mA 950mOhm DCR 0201 T/R
TAIYO YUDENHKQ0603S15NH-T
Ind High Frequency Chip Multi-Layer 15nH 3% 500MHz 12Q-Factor Ceramic 150mA 0201 T/R
General Purpose Inductor, 0.015uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603P15NHT000 provided by its distributors.

General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.015uH 3% 500MHz 14Q-Factor Ceramic 0.25A 1.2Ohm DCR 0201 T/R / FIXED IND 15NH 250MA 1.2 OHM SMD
FIXED IND 15NH 250MA 1.2 OHM SMD
MLG-P 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 15nH
SMD / SMT Inductors (Coils), L=15nH, L x W x T :
250mA 15nH 卤3% 940m惟 0201 Inductors (SMD) ROHS
Inductors for High Frequency Circuits, Multilayer Ceramic

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos