TDK MLG0603S6N8JTD25

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S6N8JTD25.

IHS

Datasheet12 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603S6N8JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.018
$ 0.018
Stock
92,206
901,287
901,287
Authorized Distributors
4
6
6
Inductance
6.8 nH
6.8 nH
6.8 nH
Tolerance
5 %
5 %
5 %
Current Rating
250 mA
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
600 mΩ
Q Factor
5
14
14
Test Frequency
100 MHz
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

FIXED INDUCTOR General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0402
FIXED INDUCTOR General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0402
TAIYO YUDENHK16086N8J-T
Ind High Frequency Chip Multi-Layer 6.8nH 5% 100MHz 10Q-Factor Ceramic 300mA 0603 T/R
Inductor RF Multi-Layer 0.0068uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.3Ohm DCR 0603 T/R
Inductor RF Chip Thin Film 6.8nH 5% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
Multilayer Inductor, 6.8 nH, 250 Milliohm, ± 5%, 4.4 GHz, 300 mA, 0402 [1005 Metric]

Descriptions

Descriptions of TDK MLG0603S6N8JTD25 provided by its distributors.

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
100MHz 3.6GHz 250mA 5@100MHz 6.8nH 600m¦¸ ¡À5% 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 6.8NH 250MA 600MOHM SM
SMD / SMT Inductors (Coils), L=6.8nH, L x W x T :
250mA 6.8nH 卤5% 320m惟 0201 Inductors (SMD) ROHS
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 3.6GHz 600mOhm Max 6.8nH
-/Tape And Reel |Tdk MLG0603S6N8JTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos