Murata LQG15HN6N8J02D

FIXED INDUCTOR General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0402
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HN6N8J02D.

_legacy Avnet

Datasheet2 pages15 years ago
Datasheet2 pages17 years ago

Newark

element14 APAC

Ciiva

Arrow.cn

Inventory History

3 month trend:
-11.63%

CAD Models

Download Murata LQG15HN6N8J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.026
$ 0.026
Stock
1,097,424
4,633,427
4,633,427
Authorized Distributors
6
6
6
Inductance
6.8 nH
6.8 nH
6.8 nH
Tolerance
5 %
5 %
5 %
Current Rating
600 mA
600 mA
600 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
210 mΩ
220 mΩ
220 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

FIXED INDUCTOR General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0402
TAIYO YUDENHK10056N8J-TV
Ind High Frequency Chip Multi-Layer 6.8nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Multilayer Inductor, 6.8 nH, 250 Milliohm, ± 5%, 4.4 GHz, 300 mA, 0402 [1005 Metric]
TAIYO YUDENHK16086N8J-T
Ind High Frequency Chip Multi-Layer 6.8nH 5% 100MHz 10Q-Factor Ceramic 300mA 0603 T/R
Inductor RF Multi-Layer 0.0068uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.3Ohm DCR 0603 T/R
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Murata LQG15HN6N8J02D provided by its distributors.

FIXED INDUCTOR General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.0068uH 5% 100MHz 8Q-Factor Air 0.6A 0.21Ohm DCR 0402 T/R / FIXED IND 6.8NH 600MA 290 MOHM
Multilayer Inductor, 6.8 nH, 0.29 ohm, 4.2 GHz, 300 mA, 0402 [1005 Metric], LQG15HN_02 Series
LQG Series 0402 6.8 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor
Coil Inductor, 6.8Nh, 300Ma, 5%, 4200Mhz; Inductance:6.8Nh; Dc Resistance Max:0.29Ohm; Self Resonant Frequency:4.2Ghz; Dc Current Rating:300Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Lqg15Hn_02 Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQG15HN6N8J02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HN6N8J02D.