Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN6N8J02D

Inductor RF Chip Thin Film 6.8nH 5% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN6N8J02D.

HQonline

Datasheet12 pages10 years ago

Ciiva

Arrow.cn

_legacy Avnet

Inventory History

3 month trend:
+10.83%

CAD Models

Download Murata LQP03TN6N8J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.032
$ 0.032
Stock
1,076,490
369,145
369,145
Authorized Distributors
6
4
4
Inductance
6.8 nH
6.8 nH
6.8 nH
Tolerance
5 %
5 %
5 %
Current Rating
300 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
600 mΩ
Q Factor
14
5
5
Test Frequency
500 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Ind High Frequency Chip Multi-Layer 6.8nH 5% 100MHz 5Q-Factor Ceramic 250mA 0201
Inductor RF Multi-Layer 0.0068uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.3Ohm DCR 0603 T/R
Inductor RF Chip Thin Film 6.8nH 5% 500MHz 8Q-Factor 140mA 2Ohm DCR 01005 Paper T/R
TAIYO YUDENHKQ04026N8J-T
Multilayer Inductor, 6.8 nH, 910 Milliohm, ± 5%, 5.4 GHz, 150 mA, 0402 [1005 Metric]
TAIYO YUDENHK10056N8J-TV
Ind High Frequency Chip Multi-Layer 6.8nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R

Descriptions

Descriptions of Murata LQP03TN6N8J02D provided by its distributors.

Inductor RF Chip Thin Film 6.8nH 5% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 3.9GHz 300mA 14@500MHz 6.8nH 600mΩ ±5% 0201 SMD mount 600μm*300μm*330μm
LQP03TN Series 6.8 nH 300 mA ±5% 0201 SMT Unshielded Chip Inductor
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 6.8nH
FIXED IND 6.8NH 300MA 600MOHM SM
INDUCTOR, 6.8NH, 3.9GHZ, 0.3A, 0201;
FIXED IND 6.8NH 300MA 600 MOHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN6N8J02D.
  • LQP03TN6N8J02D..