Bourns CI160808-6N8J

Inductor RF Multi-Layer 0.0068uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.3Ohm DCR 0603 T/R
$ 0.101
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CI160808-6N8J.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages20 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.04%

CAD Models

Download Bourns CI160808-6N8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENHK16086N8J-T
Ind High Frequency Chip Multi-Layer 6.8nH 5% 100MHz 10Q-Factor Ceramic 300mA 0603 T/R
FIXED INDUCTOR General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0402
FIXED INDUCTOR General Purpose Inductor, 0.0068uH, 5%, 1 Element, Air-Core, SMD, 0402
Multilayer Inductor, 6.8 nH, 250 Milliohm, ± 5%, 4.4 GHz, 300 mA, 0402 [1005 Metric]
TAIYO YUDENHK10056N8J-TV
Ind High Frequency Chip Multi-Layer 6.8nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
TAIYO YUDENHK06036N8J-T
Ind High Frequency Chip Multi-Layer 6.8nH 5% 100MHz 5Q-Factor Ceramic 250mA 0201 T/R

Descriptions

Descriptions of Bourns CI160808-6N8J provided by its distributors.

Inductor RF Multi-Layer 0.0068uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.3Ohm DCR 0603 T/R
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
FIXED IND 6.8NH 300MA 300MOHM SM / 6.8 nH Unshielded Multilayer Inductor 300 mA 300mOhm Max 0603 (1608 Metric)
Chip Inductor, 6.8Nh, 300Ma 5% 4Ghz, Full Reel; Inductance:6.8Nh; Dc Resistance Max:300Mohm; Self Resonant Frequency:2.6Ghz; Dc Current Rating:300Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:Ci160808 Series Rohs Compliant: Yes |Bourns, Inc. CI160808-6N8J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CI160808-6N8-J