TDK MHQ0603P3N9BT000

General Purpose Inductor, 0.0039uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0301
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P3N9BT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-0.22%

CAD Models

Download TDK MHQ0603P3N9BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.038
Stock
212,540
82,319
Authorized Distributors
6
5
Inductance
3.9 nH
3.9 nH
Tolerance
0.03 %
0.03 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
16
16
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Unshielded Film 0.0039uH 0.1nH 500MHz 13Q-Factor 0.35A 0.35Ohm DCR 0201 T/R
Fixed Inductor 3.9nH ±0.2nH 13@500MHz 0201 0.60 x 0.30mm 350mA 0.35Ω 8.1GHz 0.30mm
General Purpose Inductor, 0.0039uH, 5.1282%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.0039uH, 5.13%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0039uH, 7.69%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ0603U3N9B-T
Ind High Frequency Chip Multi-Layer 3.9nH 0.1nH 500MHz 14Q-Factor Ceramic 350mA 0201 T/R

Descriptions

Descriptions of TDK MHQ0603P3N9BT000 provided by its distributors.

General Purpose Inductor, 0.0039uH, 0.03%, 1 Element, Ceramic-Core, SMD, 0301
Inductor High Frequency Chip Unshielded Multi-Layer 0.0039uH 0.1nH 500MHz 16Q-Factor Ceramic 0.4A 0.35Ohm DCR 0201 T/R
500MHz 6.5GHz 400mA 16@500MHz 3.9nH 350m¦¸ ¡À0.1nH 0201 650¦Ìm*350¦Ìm*400¦Ìm
MHQ-P 0201 (0603Metric) 0.026Lx0.014W 0.65mmx0.35mm 3.9nH
FIXED IND 3.9NH 400MA 350MOHM SM
SMD / SMT Inductors (Coils), L=3.9nH, L x W x T :
FIXED IND 3.9NH 400MA 350 MOHM
400mA 3.9nH 230m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ0603P3N9BT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos