TDK MLG0603P1N8BTD25

Fixed Inductor 0201 1.8nH ±0.1nH 700mA 100mΩ 9GHz 14@500MHz
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P1N8BTD25.

IHS

Datasheet14 pages3 years ago

TDK

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603P1N8BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.02
$ 0.02
Stock
173,241
611,414
611,414
Authorized Distributors
3
4
4
Inductance
1.8 nH
1.8 nH
1.8 nH
Tolerance
5.56 %
5.56 %
5.56 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
100 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N8B-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
TAIYO YUDENHKQ0603U1N8S-T
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0018uH, 11.1111%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Thin Film 1.8nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.8nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Thin Film 0.0018uH 0.1nH 500MHz 14Q-Factor Ceramic 0.5A 0.2Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MLG0603P1N8BTD25 provided by its distributors.

Fixed Inductor 0201 1.8nH ±0.1nH 700mA 100mΩ 9GHz 14@500MHz
General Purpose Inductor, 0.0018uH, 5.56%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 1.8nH Hi-Q AEC Q200 RF IND
500MHz 9GHz 700mA 14@500MHz 1.8nH 100m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos