Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN1N8C02D

Inductor RF Chip Thin Film 1.8nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN1N8C02D.

HQonline

Datasheet12 pages10 years ago

Ciiva

Arrow.cn

Farnell

_legacy Avnet

Inventory History

3 month trend:
-9.51%

CAD Models

Download Murata LQP03TN1N8C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.027
Stock
2,305,947
119,090
Authorized Distributors
6
2
Inductance
1.8 nH
1.8 nH
Tolerance
11.11 %
11.11 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N8B-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
TAIYO YUDENHKQ0603U1N8S-T
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603U1N7B-T
Ind High Frequency Chip Multi-Layer 1.7nH 0.1nH 500MHz 14Q-Factor Ceramic 680mA 0201 T/R
Ind RF Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 6Q-Factor 500mA 0402 Punched Paper T/R
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQP03TN1N8C02D provided by its distributors.

Inductor RF Chip Thin Film 1.8nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0018uH, 11.1111%, 1 Element, Film-Core, Reflow soldering, 0603/0201
LQP Series 0201 1.8 nH ±0.2 nH Tol. 600 mA SMT High Frequency Chip Inductor
500MHz 15GHz 600mA 14@500MHz 1.8nH 150mΩ ±0.2nH 0201 SMD mount 600μm*300μm*330μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN1N8C 02D