TDK MLG0603P1N8BT000

General Purpose Inductor, 0.0018uH, 5.56%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P1N8BT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
+71.26%

CAD Models

Download TDK MLG0603P1N8BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.023
$ 0.023
Stock
596,311
130,254
130,254
Authorized Distributors
4
6
6
Inductance
1.8 nH
1.8 nH
1.8 nH
Tolerance
5.56 %
5.5556 %
5.5556 %
Current Rating
700 mA
650 mA
650 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
100 mΩ
Q Factor
14
17
17
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N8B-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
TAIYO YUDENHKQ0603U1N8S-T
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0018uH, 11.1111%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Thin Film 1.8nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.8nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Thin Film 0.0018uH 0.1nH 500MHz 14Q-Factor Ceramic 0.5A 0.2Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MLG0603P1N8BT000 provided by its distributors.

General Purpose Inductor, 0.0018uH, 5.56%, 1 Element, Ceramic-Core, SMD, 0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.0018uH 0.1nH 500MHz 14Q-Factor Ceramic 0.7A 0.1Ohm DCR 0201 T/R
500MHz 9GHz 700mA 14@500MHz 1.8nH 100m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 1.8NH 700MA 100MOHM SM
SMD / SMT Inductors (Coils), L=1.8nH, L x W x T :
FIXED IND 1.8NH 700MA 100 MOHM
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 9GHz 100mOhm Max 1.8nH
700mA 1.8nH 30m惟 0201 Inductors (SMD) ROHS
Inductors for High Frequency Circuits, Multilayer Ceramic

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos