Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN1N8B02D

Inductor RF Chip Thin Film 1.8nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN1N8B02D.

Newark

Datasheet0 pages0 years ago

element14 APAC

_legacy Avnet

Ciiva

Arrow.cn

Inventory History

3 month trend:
-60.51%

CAD Models

Download Murata LQP03TN1N8B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.028
Stock
5,947,338
151,388
Authorized Distributors
6
5
Inductance
1.8 nH
1.8 nH
Tolerance
5.5556 %
5.5556 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N8B-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
TAIYO YUDENHKQ0603U1N8S-T
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603U1N7B-T
Ind High Frequency Chip Multi-Layer 1.7nH 0.1nH 500MHz 14Q-Factor Ceramic 680mA 0201 T/R
Ind RF Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 6Q-Factor 500mA 0402 Punched Paper T/R
General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0018uH, 16.6667%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQP03TN1N8B02D provided by its distributors.

Inductor RF Chip Thin Film 1.8nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Thin Film Inductor, 1.8 nH, 0.15 ohm, 15 GHz, 600 mA, 0201 [0603 Metric], LQP03TN_02 Series
General Purpose Inductor, 0.0018uH, 5.5556%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 15GHz 600mA 14@500MHz 1.8nH 150mΩ ±0.1nH 0201 SMD mount 600μm*300μm*330μm
Inductor RFChip Unshielded Thick Film 0.0018uH 0.1nH 500MHz 14Q-Factor 0.6A 0.15Ohm DCR 0201 T/R
LQP Series 0201 1.8 nH ±0.1 nH Tol. 600 mA SMT Unshielded Chip Inductor
INDUCTOR, 1.8NH, 0.6A, 0.1NH, 15GHZ; Inductance: 1.8nH; Product Range: LQP03TN Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 0.15ohm; I

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN1N8B02D.