TDK MLG0603P1N5ST000

General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P1N5ST000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603P1N5ST000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.029
Stock
312,015
301,201
Authorized Distributors
4
4
Inductance
1.5 nH
1.5 nH
Tolerance
20 %
20 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.0015uH, 13.33%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0015uH, 13.3333%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENAQ1051N5S-T
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Thin Film 1.5nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MLG0603P1N5ST000 provided by its distributors.

General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0201
500MHz 10GHz 800mA 14@500MHz 1.5nH 100m¦¸ ¡À0.3nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
Inductor High Frequency Chip Unshielded Multi-Layer 0.0015uH 0.3nH 500MHz 14Q-Factor Ceramic 0.8A 0.1Ohm DCR 0201 T/R
MLG-P 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 1.5nH
FIXED IND 1.5NH 800MA 100MOHM SM
SMD / SMT Inductors (Coils), L=1.5nH, L x W x T :
FIXED IND 1.5NH 800MA 100 MOHM
800mA 1.5nH 30m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P1N5ST000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos