TDK MLG1005S1N5BT000

General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S1N5BT000.

TME

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-1.60%

CAD Models

Download TDK MLG1005S1N5BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.035
$ 0.035
Stock
518,001
522,010
522,010
Authorized Distributors
6
6
6
Inductance
1.5 nH
1.5 nH
1.5 nH
Tolerance
6.67 %
6.6667 %
6.6667 %
Current Rating
1 A
1 A
1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
70 mΩ
70 mΩ
Q Factor
7
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENAQ1051N5S-T
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0016uH, 6.25%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductor 0201 1.4nH ±0.1nH 800mA 90mΩ 10GHz 14@500MHz

Descriptions

Descriptions of TDK MLG1005S1N5BT000 provided by its distributors.

General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, 1.5Nh, 8Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S1N5BT000
Signal/Decoupling Inductors 1.5nH ±0.1nH 1A 100mΩ 0402 1.00 x 0.50mm 0.50mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos