Murata LQP02HQ1N5C02E

General Purpose Inductor, 0.0015uH, 13.3333%, 1 Element, Film-Core, Reflow soldering, 0402/01005
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02HQ1N5C02E.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQP02HQ1N5C02E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.014
Stock
47,886
54,960
Authorized Distributors
5
4
Inductance
1.5 nH
1.5 nH
Tolerance
13.33 %
13.33 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
80 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.0015uH, 6.67%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0015uH, 13.33%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 1.5nH 0.1nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1.5nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
Inductor RF Chip Unshielded Film 0.0015uH 0.1nH 500MHz 13Q-Factor 0.6A 0.15Ohm DCR 0201 T/R

Descriptions

Descriptions of Murata LQP02HQ1N5C02E provided by its distributors.

General Purpose Inductor, 0.0015uH, 13.3333%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Unshielded Thick Film 0.0015uH 0.2nH 500MHz 14Q-Factor 0.7A 0.08Ohm DCR 01005 T/R
500MHz 12.7GHz 700mA 14@500MHz 1.5nH 80m¦¸ ¡À0.2nH 01005 400¦Ìm*200¦Ìm*320¦Ìm
Ind RF Chip Thin Film 1.5nH 0.2nH 01005 Emboss T/R
FIXED IND 1.5NH 700MA 80MOHM SMD
ROHS3Compliant Thick Film Active WRAPAROUND Thick Film Inductor -55C~125C 12.7GHz 80mOhm Max 1.5nH
INDUCTOR, 1.5NH, 12.7GHZ, 0.7A, 01005;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH