TDK MLG0603P1N5STD25

General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P1N5STD25.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-0.01%

CAD Models

Download TDK MLG0603P1N5STD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.022
Stock
301,201
312,015
Authorized Distributors
4
4
Inductance
1.5 nH
1.5 nH
Tolerance
20 %
20 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MLG0603P1N5STD25 provided by its distributors.

General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 1.5nH Hi-Q AEC Q200 RF IND
FIXED IND 1.5NH 800MA 100MOHM SM
SMD / SMT Inductors (Coils), L=1.5nH, L x W x T :
FIXED IND 1.5NH 800MA 100 MOHM
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 10GHz 100mOhm Max 1.5nH
800mA 1.5nH 30m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P1N5STD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos