TDK MLG0603P12NJT000

General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P12NJT000.

IHS

Datasheet14 pages3 years ago

TDK

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603P12NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.063
Stock
546,502
71,607
Authorized Distributors
4
3
Inductance
12 nH
12 nH
Tolerance
5 %
5 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.012uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ0603U12NJ-T
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603W12NJ-T
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Chip Thin Film 12nH 5% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Multi-Layer 0.012uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.4Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLG0603P12NJT000 provided by its distributors.

General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.012uH 5% 500MHz 14Q-Factor Ceramic 0.25A 1.1Ohm DCR 0201 T/R
Inductors for High Frequency Circuits Multilayer Ceramic | FIXED IND 12NH 250MA 1.1 OHM SMD
INDUCTOR, 12NH, 5%, 3.5GHZ, 0201; Inductance: 12nH; Product Range: MLG-P Series; DC Current Rating: 250mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.1ohm; Inducta

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos