Murata LQP03TN12NJ02D

Inductor RF Chip Thin Film 12nH 5% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN12NJ02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Farnell

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-13.69%

CAD Models

Download Murata LQP03TN12NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.028
$ 0.028
Stock
1,817,733
113,228
113,228
Authorized Distributors
6
6
6
Inductance
12 nH
12 nH
12 nH
Tolerance
5 %
5 %
5 %
Current Rating
250 mA
150 mA
150 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
700 mΩ
Q Factor
12
5
5
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Multi-Layer 0.012uH 5% 100MHz 9Q-Factor Ceramic 0.3A 0.5Ohm DCR 0402 T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
TAIYO YUDENHKQ0603U12NJ-T
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603W12NJ-T
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.012uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.011uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of Murata LQP03TN12NJ02D provided by its distributors.

Inductor RF Chip Thin Film 12nH 5% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
LQP Series 0201 12 nH ±5 % Tol. 250 mA SMT High Frequency Chip Inductor
High Frequency Inductance 700mΩ 12nH ±5% 250mA 4.3GHz 0.30mm 0.60 x 0.30mm 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN12NJ02D.