
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | LQP02HQ12NJ02E | 15,000 | 1 | |||||||||
| Verical | LQP02HQ12NJ02E | 15,000 | 109 | |||||||||
| TME | LQP02HQ12NJ02E | 0 | 15K | 2h | ||||||||
| Avnet | LQP02HQ12NJ02E | 0 | 15K | 1d | ||||||||
| Farnell | LQP02HQ12NJ02E | 0 | 15K | Tape & Reel | 13h |
Download Murata LQP02HQ12NJ02E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata LQP02HQ12NJ02E provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: