Bourns CI160808-12NJ

Inductor RF Multi-Layer 0.012uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.4Ohm DCR 0603 T/R
$ 0.039
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CI160808-12NJ.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Inventory History

3 month trend:
+38.07%

CAD Models

Download Bourns CI160808-12NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENHK100512NJ-T
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind RF Chip Unshielded Multi-Layer 12nH 5% 100MHz 7Q-Factor 350mA 0402 Punched Paper T/R
Ind RF Chip Unshielded Multi-Layer 12nH 5% 100MHz 7Q-Factor Ceramic 350mA 0402
Inductor RF Chip Multi-Layer 12nH 5% 100MHz 8Q-Factor Air 300mA 280mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 12nH 5% 100MHz 8Q-Factor Air 300mA 410mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Bourns CI160808-12NJ provided by its distributors.

Inductor RF Multi-Layer 0.012uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.4Ohm DCR 0603 T/R
INDUCTOR, HIGH FREQUENCY, IND 12NH, TOL 5%,CUR 300MA, SMT, CASE 0603,DCR 0.4 OHMS
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Multi-Layer 12nH 5% 100MHz 10Q-Factor Ceramic 300mA 0603 T/R
Avnet Japan
Inductor, 12Nh, 0.3A, 0603, Multilayer; Inductance:12Nh; Product Range:Ci160808 Series; Dc Current Rating:300Ma; High Frequency Inductor Case:0603 [1608 Metric]; Inductor Construction:Multilayer; Dc Resistance Max:0.4Ohm; Inductance Rohs Compliant: Yes |Bourns, Inc. CI160808-12NJ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CI160808-12NJ.