TDK MLG0603P12NHT000

General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P12NHT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-0.24%

CAD Models

Download TDK MLG0603P12NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.024
Stock
446,910
35,075
Authorized Distributors
4
4
Inductance
12 nH
12 nH
Tolerance
3 %
3 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 12nH 3% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ040212NH-T
Ind High Frequency Chip Multi-Layer 12nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R
TAIYO YUDENHKQ0603S12NH-T
Ind High Frequency Chip Multi-Layer 12nH 3% 500MHz 12Q-Factor Ceramic 160mA 0201 T/R
General Purpose Inductor, 0.012uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.011uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603P12NHT000 provided by its distributors.

General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 12nH Hi-Q SMD RF IND
500MHz 3.5GHz 250mA 14@500MHz 12nH 1.1¦¸ ¡À3% 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 12NH 250MA 1.1 OHM SMD
MLG-P 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 12nH
SMD / SMT Inductors (Coils), L=12nH, L x W x T :
Inductors for High Frequency Circuits, Multilayer Ceramic

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos