TDK MLG0603S12NHT000

General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S12NHT000.

IHS

Datasheet11 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603S12NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.038
$ 0.038
Stock
104,570
27,105
27,105
Authorized Distributors
3
2
2
Inductance
12 nH
12 nH
12 nH
Tolerance
3 %
3 %
3 %
Current Rating
180 mA
230 mA
230 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
900 mΩ
850 mΩ
850 mΩ
Q Factor
6
14
14
Test Frequency
100 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHKQ0603S12NH-T
Ind High Frequency Chip Multi-Layer 12nH 3% 500MHz 12Q-Factor Ceramic 160mA 0201 T/R
Inductor RF Chip Thin Film 12nH 3% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.012uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ040212NH-T
Ind High Frequency Chip Multi-Layer 12nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603S12NHT000 provided by its distributors.

General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.012uH 3% 100MHz 6Q-Factor Ceramic 0.18A 0.9Ohm DCR 0201 T/R
100MHz 2.8GHz 180mA 6@100MHz 12nH 900m¦¸ ¡À3% 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 12NH 180MA 900MOHM SMD
SMD / SMT Inductors (Coils), L=12nH, L x W x T :
180mA 12nH 卤3% 900m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603S12NHT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos