What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQP03TN12NH02D

Inductor RF Chip Thin Film 12nH 3% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN12NH02D.

HQonline

Datasheet12 pages10 years ago

Future Electronics

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-32.20%

CAD Models

Download Murata LQP03TN12NH02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.016
$ 0.016
Stock
2,836,394
192,783
192,783
Authorized Distributors
6
6
6
Inductance
12 nH
12 nH
12 nH
Tolerance
3 %
3 %
3 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
700 mΩ
Q Factor
12
12
12
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHKQ0603S12NH-T
Ind High Frequency Chip Multi-Layer 12nH 3% 500MHz 12Q-Factor Ceramic 160mA 0201 T/R
General Purpose Inductor, 0.012uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.011uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.013uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ040212NH-T
Ind High Frequency Chip Multi-Layer 12nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.013uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Murata LQP03TN12NH02D provided by its distributors.

Inductor RF Chip Thin Film 12nH 3% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.012uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Thin Film Inductor, 12 nH, 0.7 ohm, 2.9 GHz, 250 mA, 0201 [0603 Metric], LQP03TN_02 Series
Fixed Inductors 12nH ±3% 0.25A 12@500MHz 2.9GHz 0201 0.60 x 0.30mm 0.013"(0.33mm)
Inductor, 12Nh, 2.9Ghz, 0.25A, 0201 Rohs Compliant: Yes |Murata LQP03TN12NH02D
LQP Series 0201 12 nH ±3 % Tol. 250 mA SMT High Frequency Chip Inductor
500MHz 2.9GHz 850mA 250mA 12@500MHz 12nH 700m¦¸ ¡À3% 0201 600¦Ìm*300¦Ìm*330¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN12NH02D.
  • LQP03TN12NH02D..