TDK MLG0603P0N9BTD25

General Purpose Inductor, 0.0009uH, 11.11%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P0N9BTD25.

IHS

Datasheet14 pages3 years ago

TDK

CAD Models

Download TDK MLG0603P0N9BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.02
Stock
27,874
337,487
Authorized Distributors
2
4
Inductance
900 pH
900 pH
Tolerance
11.11 %
11.11 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
-
-
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603U0N9B-T
Ind High Frequency Chip Multi-Layer 0.9nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R
General Purpose Inductor, 0.0009uH, 22.2222%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Thin Film 0.9nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0009uH, 11.1111%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Multi-Layer 0.0009uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
Inductor High Frequency Chip Unshielded Multi-Layer 0.0009uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLG0603P0N9BTD25 provided by its distributors.

General Purpose Inductor, 0.0009uH, 11.11%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 0.9nH Hi-Q AEC Q200 RF IND
FIXED IND 0.9NH 1A 60 MOHM SMD
SMD / SMT Inductors (Coils), L=0.9nH, L x W x T :
1A 0.9nH 20m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P0N9BTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos