Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN0N9B02D

Inductor RF Chip Thin Film 0.9nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN0N9B02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Farnell

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-2.91%

CAD Models

Download Murata LQP03TN0N9B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.032
$ 0.032
Stock
4,561,793
113,522
113,522
Authorized Distributors
6
3
3
Inductance
900 pH
900 pH
900 pH
Tolerance
11.11 %
11.11 %
11.11 %
Current Rating
750 mA
750 mA
750 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
100 mΩ
100 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 0.0009uH, 11.1111%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0009uH, 22.2222%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603U0N9B-T
Ind High Frequency Chip Multi-Layer 0.9nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R

Descriptions

Descriptions of Murata LQP03TN0N9B02D provided by its distributors.

Inductor RF Chip Thin Film 0.9nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0009uH, 11.1111%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz-18GHz 750mA 14Ω@500MHz 0.9nH 100mΩ ±0.1nH 0201 SMD 600μm × 300μm × 330μm
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 0.9nH
INDUCTOR, 0.9NH, 18GHZ, 0.75A, 0201;
FIXED IND 0.9NH 750MA 100MOHM SM
FIXED IND 0.9NH 750MA 100 MOHM
Fixed Inductors 0.9nH 0.1nH 500MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN0N9B02D.