TDK MLG1005S0N9C

Inductor High Frequency Chip Unshielded Multi-Layer 0.0009uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
$ 0.027
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S0N9C.

JRH Electronics

Datasheet16 pages13 years ago
Datasheet13 pages3 years ago

element14 APAC

element14

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG1005S0N9C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Inductor RF Chip Thin Film 0.9nH 0.2nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 0.9nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0009uH, 11.1111%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0009uH, 22.2222%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603U0N9B-T
Ind High Frequency Chip Multi-Layer 0.9nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R
General Purpose Inductor, 0.0009uH, 11.11%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG1005S0N9C provided by its distributors.

Inductor High Frequency Chip Unshielded Multi-Layer 0.0009uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
MLG Series 0402 0.9 nH ±0.2 nH Tol. 1 A SMT High Frequency Multilayer Inductor
INDUCTOR, HI FREQUENCY, 0.9NH; Inductance:0.9nH; Inductance Tolerance:± 0.2nH; DC Resistance Max:0.1ohm; DC Current Rating:1000mA; Core Material:Ceramic; Inductor Case Style:0402; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:1000mA; External Depth:0.5mm; External Length / Height:0.5mm; External Width:1mm; Inductor Type:Multilayer; Package / Case:1005; Q @ Vr F:29; Resistance:0.04ohm; Resonant Frequency:17.7GHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos