TDK MLG0603P0N9BT000

General Purpose Inductor, 0.0009uH, 11.11%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P0N9BT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-0.16%

CAD Models

Download TDK MLG0603P0N9BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.034
Stock
337,591
27,884
Authorized Distributors
4
2
Inductance
900 pH
900 pH
Tolerance
11.11 %
11.11 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
-
-
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603U0N9B-T
Ind High Frequency Chip Multi-Layer 0.9nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R
General Purpose Inductor, 0.0009uH, 22.2222%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Thin Film 0.9nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0009uH, 11.1111%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Multi-Layer 0.0009uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
Inductor High Frequency Chip Unshielded Multi-Layer 0.0009uH 0.2nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MLG0603P0N9BT000 provided by its distributors.

General Purpose Inductor, 0.0009uH, 11.11%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductors IND 0201 0.9nH Hi-Q SMD RF IND
Inductors for High Frequency Circuits Multilayer Ceramic | FIXED IND 0.9NH 1A 60 MOHM SMD
Inductor High Frequency Chip Unshielded Multi-Layer 0.0009uH 0.1nH 500MHz Ceramic 1A 0.06Ohm DCR 0201 T/R
FIXED IND 0.9NH 1A 60 MOHM SMD
500MHz 10GHz 1A 0.9nH 60m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
MLG-P 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 0.9nH
SMD / SMT Inductors (Coils), L=0.9nH, L x W x T :
1A 0.9nH 20m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P0N9BT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos