TDK MLG0603P0N7BT000

General Purpose Inductor, 0.0007uH, 14.29%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P0N7BT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-10.62%

CAD Models

Download TDK MLG0603P0N7BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.034
Stock
291,502
18,609
Authorized Distributors
4
2
Inductance
700 pH
700 pH
Tolerance
14.29 %
14.29 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
-
-
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603U0N7B-T
Ind High Frequency Chip Multi-Layer 0.7nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R
TAIYO YUDENHKQ0603U0N7S-T
General Purpose Inductor, 0.0007uH, 42.857%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0007uH, 28.5714%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Thin Film 0.7nH 0.1nH 500MHz 14Q-Factor 800mA 80mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 0.7nH 0.2nH 500MHz 14Q-Factor 800mA 80mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0007uH, 0.14%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TDK MLG0603P0N7BT000 provided by its distributors.

General Purpose Inductor, 0.0007uH, 14.29%, 1 Element, Ceramic-Core, SMD, 0201
Inductors for High Frequency Circuits Multilayer Ceramic | FIXED IND 0.7NH 1A 60 MOHM SMD
FIXED IND 0.7NH 1A 60 MOHM SMD
500MHz 10GHz 1A 0.7nH 60m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
MLG-P 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 0.7nH
SMD / SMT Inductors (Coils), L=0.7nH, L x W x T :
1A 0.7nH 10m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P0N7BT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos