Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN0N7C02D

Inductor RF Chip Thin Film 0.7nH 0.2nH 500MHz 14Q-Factor 800mA 80mOhm DCR 0201 Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN0N7C02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-2.14%

CAD Models

Download Murata LQP03TN0N7C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.012
$ 0.012
Stock
243,554
180,673
180,673
Authorized Distributors
4
2
2
Inductance
700 pH
700 pH
700 pH
Tolerance
28.57 %
28.57 %
28.57 %
Current Rating
800 mA
750 mA
750 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
100 mΩ
100 mΩ
Q Factor
14
12
12
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHKQ0603U0N7B-T
Ind High Frequency Chip Multi-Layer 0.7nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R
TAIYO YUDENHKQ0603U0N7S-T
General Purpose Inductor, 0.0007uH, 42.857%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0007uH, 28.5714%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0007uH, 14.2857%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Multi-Layer 0.0007uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
General Purpose Inductor, 0.0007uH, 28.57%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQP03TN0N7C02D provided by its distributors.

Inductor RF Chip Thin Film 0.7nH 0.2nH 500MHz 14Q-Factor 800mA 80mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0007uH, 28.5714%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 20GHz 800mA 14@500MHz 0.7nH 80mΩ ±0.2nH 0201 SMD mount 600μm*300μm*310μm
FIXED IND 0.7NH 800MA 80MOHM SMD
INDUCTOR, 0.7NH, 20GHZ, 0.8A, 0201;
Fixed Inductors 0.7nH 0.2nH 500MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH