TDK MHQ1005P0N7BT000

General Purpose Inductor, 0.0007uH, 0.14%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P0N7BT000.

IHS

Datasheet17 pages3 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-7.20%

CAD Models

Download TDK MHQ1005P0N7BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.113
$ 0.113
Stock
499,225
104,944
104,944
Authorized Distributors
6
6
6
Inductance
700 pH
700 pH
700 pH
Tolerance
0.14 %
14.2857 %
14.2857 %
Current Rating
1.2 A
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
30 mΩ
Q Factor
-
-
-
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Unshielded Multi-Layer 0.0007uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R
Inductor, Aec-Q200, 0.7Nh, 10Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S0N7BTD25
General Purpose Inductor, 0.0007uH, 28.57%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0007uH, 28.5714%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ0603U0N7B-T
Ind High Frequency Chip Multi-Layer 0.7nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R
TAIYO YUDENHKQ0603U0N7S-T
General Purpose Inductor, 0.0007uH, 42.857%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of TDK MHQ1005P0N7BT000 provided by its distributors.

General Purpose Inductor, 0.0007uH, 0.14%, 1 Element, Ceramic-Core, SMD, 0402
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 15GHz 30mOhm Max 0.7nH
Fixed Inductors IND 0402 0.7nH S-HQ SMD RF IND
High Frequency Inductance 10mΩ 700pH ±0.1nH 1.2A 18.3GHz 0.50mm 1.00 x 0.60mm 0402

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos