Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN0N7B02D

Inductor RF Chip Thin Film 0.7nH 0.1nH 500MHz 14Q-Factor 800mA 80mOhm DCR 0201 Paper T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN0N7B02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Farnell

Geoflip

_legacy Avnet

Inventory History

3 month trend:
+58.98%

CAD Models

Download Murata LQP03TN0N7B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.013
Stock
1,441,246
461,895
Authorized Distributors
6
4
Inductance
700 pH
700 pH
Tolerance
14.2857 %
14.2857 %
Current Rating
800 mA
750 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
100 mΩ
Q Factor
14
12
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENHKQ0603U0N7B-T
Ind High Frequency Chip Multi-Layer 0.7nH 0.1nH 500MHz 14Q-Factor Ceramic 900mA 0201 T/R
TAIYO YUDENHKQ0603U0N7S-T
General Purpose Inductor, 0.0007uH, 42.857%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0007uH, 28.5714%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0007uH, 14.2857%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Ind High Frequency Chip Unshielded Multi-Layer 0.7nH 0.2nH 100MHz Ceramic 1A 0402
Inductor RF Chip Unshielded Multi-Layer 0.0007uH 0.1nH 100MHz Ceramic 1A 0.1Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQP03TN0N7B02D provided by its distributors.

Inductor RF Chip Thin Film 0.7nH 0.1nH 500MHz 14Q-Factor 800mA 80mOhm DCR 0201 Paper T/R
Thin Film Inductor, 0.7 nH, 0.08 ohm, 20 GHz, 800 mA, 0201 [0603 Metric], LQP03TN_02 Series
General Purpose Inductor, 0.0007uH, 14.2857%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RFChip Unshielded Thick Film 0.0007uH 0.1nH 500MHz 14Q-Factor 0.8A 0.08Ohm DCR 0201 T/R
500MHz 20GHz 800mA 14@500MHz 0.7nH 80mΩ ±0.1nH 0201 SMD mount 600μm*300μm*330μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN0N7B02D.