TDK MLG0402P27NJT000

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0402P27NJT000.

IHS

Datasheet13 pages3 years ago

TDK

Alternate Parts

Price @ 1000
$ 0.021
$ 0.018
Stock
31,163
31,839
Authorized Distributors
2
2
Inductance
27 nH
27 nH
Tolerance
5 %
5 %
Current Rating
120 mA
120 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.5 Ω
3.5 Ω
Q Factor
7
3
Test Frequency
500 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 27nH 5% 500MHz 12Q-Factor 140mA 2.3Ohm DCR 0201 Paper T/R
Ind High Frequency Unshielded Multi-Layer 27nH ±5% 500MHz 16 Q-Factor Ceramic 160mA T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ0603W27NJ-T
Ind High Frequency Chip Multi-Layer 27nH 5% 500MHz 9Q-Factor 0.16A 0201 Paper T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Multilayer Inductor, 27 nH, 700 Milliohm, ± 5%, 1.9 GHz, 200 mA, 0402 [1005 Metric]

Descriptions

Descriptions of TDK MLG0402P27NJT000 provided by its distributors.

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Fixed Inductor 01005 27nH ±5% 200mA 3.5Ω 1.8GHz 7@500MHz
FIXED IND 27NH 200MA 3.5 OHM SMD
MLG-P 01005 (0402Metric) 0.016Lx0.008W 0.40mmx0.20mm 27nH
7" Reel Inductors for High-frequency Circuits, Multilayer/Q-Up/STD
SMD / SMT Inductors (Coils), L=27nH, L x W x T :

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos