TDK MLG0603P27NJT000

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P27NJT000.

IHS

Datasheet14 pages3 years ago

TDK

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG0603P27NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.073
Stock
398,589
130,696
Authorized Distributors
5
3
Inductance
27 nH
27 nH
Tolerance
5 %
5 %
Current Rating
140 mA
140 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.1 Ω
2.1 Ω
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603W27NJ-T
Ind High Frequency Chip Multi-Layer 27nH 5% 500MHz 9Q-Factor 0.16A 0201 Paper T/R
Inductor RF Chip Thin Film 27nH 5% 500MHz 12Q-Factor 140mA 2.3Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005
General Purpose Inductor, 0.027uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603P27NJT000 provided by its distributors.

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Unshielded Multi-Layer 0.027uH 5% 500MHz 14Q-Factor Ceramic 0.14A 2.1Ohm DCR 0201 T/R
FIXED IND 27NH 140MA 2.1 OHM SMD
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 2.2GHz 2.1Ohm Max 27nH
SMD / SMT Inductors (Coils), L=27nH, L x W x T :
140mA 27nH 卤5% 1.45惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P27NJT000
INDUCTOR, 27NH, 5%, 2.2GHZ, 0201; Inductance: 27nH; Product Range: MLG-P Series; DC Current Rating: 140mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 2.1ohm; Inducta

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos