TDK MLG0402Q27NJT000

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0402Q27NJT000.

IHS

Datasheet12 pages3 years ago

TDK

CAD Models

Download TDK MLG0402Q27NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.021
Stock
31,839
31,163
Authorized Distributors
2
2
Inductance
27 nH
27 nH
Tolerance
5 %
5 %
Current Rating
120 mA
120 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.5 Ω
3.5 Ω
Q Factor
3
7
Test Frequency
100 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK060327NJ-T
Ind High Frequency Chip Multi-Layer 27nH 5% 100MHz 4Q-Factor Ceramic 120mA 0201 T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ040227NJ-T
Multilayer Inductor, 27 nH, 2.24 Ohm, ± 5%, 1.7 GHz, 120 mA, 0402 [1005 Metric]
Inductor RF Chip Thin Film 27nH 5% 500MHz 12Q-Factor 140mA 2.3Ohm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MLG0402Q27NJT000 provided by its distributors.

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 27NH 120MA 3.5 OHM SMD
MLG-Q 01005 (0402Metric) 0.016Lx0.008W 0.40mmx0.20mm 27nH
SMD / SMT Inductors (Coils), L=27nH, L x W x T :
-/Tape And Reel |Tdk MLG0402Q27NJT000
120mA 27nH 卤5% 2.44惟 01005 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos