TDK MHQ0603P27NJT000

Ind High Frequency Unshielded Multi-Layer 27nH ±5% 500MHz 16 Q-Factor Ceramic 160mA T/R
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ0603P27NJT000.

IHS

Datasheet13 pages3 years ago

TDK

Newark

Inventory History

3 month trend:
-0.60%

CAD Models

Download TDK MHQ0603P27NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 27nH 5% 500MHz 12Q-Factor 140mA 2.3Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ0603W27NJ-T
Ind High Frequency Chip Multi-Layer 27nH 5% 500MHz 9Q-Factor 0.16A 0201 Paper T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.027uH, 5%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of TDK MHQ0603P27NJT000 provided by its distributors.

Ind High Frequency Unshielded Multi-Layer 27nH ±5% 500MHz 16 Q-Factor Ceramic 160mA T/R
Avnet Japan
FIXED IND 27NH 160MA 2.2 OHM SMD / 27 nH Unshielded Multilayer Inductor 160 mA 2.2Ohm Max 0201 (0603 Metric)
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0301
Inductor RF Chip Unshielded Multi-Layer 0.027uH 5% 500MHz 16Q-Factor Ceramic 0.16A 2.2Ohm DCR 0201 T/R
Surface Mount High Frequency Inductor, Mhq-P Series, 27 Nh, 5%, 0201 [0603 Metric], 2 Ghz Rohs Compliant: Yes |Tdk MHQ0603P27NJT000
INDUCTOR, 27NH, 5%, 0201, MULTILAYER; Inductance: 27nH; Product Range: MHQ-P Series; DC Current Rating: 160mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 2.2ohm; Ind

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos