TDK MLF2012K470KT000

Ind RF Chip Shielded Multi-Layer 47uH 10% 2MHz 35Q-Factor Ferrite 4mA 0805 Blister T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012K470KT000.

Newark

Datasheet9 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-11.34%

CAD Models

Download TDK MLF2012K470KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.1
Stock
474,703
46,522
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
4 mA
4 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.7 Ω
2.7 Ω
Q Factor
35
35
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Shielded Multi-Layer 47uH 10% 1MHz 25Q-Factor Ferrite 4mA 1.8Ohm DCR 0805 T/R
TAIYO YUDENCBC2518T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.29A 2.47Ohm DCR 1007 T/R
TAIYO YUDENLB2016T470K
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.07A 3.12Ohm DCR 0806 T/R
TAIYO YUDENCB2016T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.24A 3.12Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 60mA 2.04Ohm DCR 1008 Blister T/R
Inductor Power Shielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 60mA 2.04Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK MLF2012K470KT000 provided by its distributors.

Ind RF Chip Shielded Multi-Layer 47uH 10% 2MHz 35Q-Factor Ferrite 4mA 0805 Blister T/R
FIXED IND 47UH 4MA 2.7 OHM SMD
2MHz 11MHz 4mA 35@2MHz 47¦ÌH 2.7¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
RF Inductors – SMD; TDK; MLF2012K470KT000; 47 µH; 11 MHz; 2 MHz; Ferrite
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 47muH
SMD / SMT Inductors (Coils), L=47μH, L x W x T :
4mA 47uH 卤10% 1.6惟 0805 Inductors (SMD) ROHS
Signal/Decoupling Inductance 1.6Ω 47µH ±10% 4mA 2012
TDK MLF2012K470KT000 積層チップインダクタ
Chip Inductor.47Uh, 4Ma, 10%, 20Mhz; Rango De Producto:Serie Mlf; Inductancia:47Μh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:0805 [Métrica 2012]; Frecuencia De Autoresonancia Mín.:11Mhz; Factor Q:55 |Tdk MLF2012K470KT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF2012K470KT000.