TDK NLFV25T-470K-PF

Inductor Power Shielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 60mA 2.04Ohm DCR 1008 Blister T/R
$ 0.075
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLFV25T-470K-PF.

Farnell

Datasheet10 pages8 years ago

TDK

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-64.53%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.075
$ 0.115
Stock
79,570
37,736
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
60 mA
60 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.04 Ω
2.04 Ω
Q Factor
10
-
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-07-31
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLBR2012T470KV
Ind Chip Wirewound 47uH 10% 2.52MHz Ferrite 75mA 0805 Embossed T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor Power Unshielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 260mA 1.9Ohm DCR 1812 T/R
Ind General Purpose Chip Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 75mA 1210 T/R
TAIYO YUDENLB2016T470K
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.07A 3.12Ohm DCR 0806 T/R
TAIYO YUDENLB2016T470KV
Ind Chip Wirewound 47uH 10% 2.52MHz Ferrite 70mA 0806 Embossed T/R

Descriptions

Descriptions of TDK NLFV25T-470K-PF provided by its distributors.

Inductor Power Shielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 60mA 2.04Ohm DCR 1008 Blister T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
NLFV Series 1008 47 uH ±10 % 60 mA 1.7 Ohm SMT Molded Wirewound Inductor
INDUCTOR, POWER LINE, 47UH, 1005; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:1.7ohm; Q Factor:10; DC Current Rating:60mA; Self Resonant Frequency:11MHz; Q Test Frequency:2.52MHz; Inductor Case Style:SMD; SVHC:No SVHC (18-Jun-2012); Inductor Type:Power; Package / Case:25; Resonant Frequency:11MHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLFV25T470KPF