TDK MLF2012K470KTD25

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012K470KTD25.

IHS

Datasheet9 pages7 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF2012K470KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.067
Stock
42,314
334,263
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
4 mA
4 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.7 Ω
2.7 Ω
Q Factor
35
35
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Shielded Multi-Layer 47uH 10% 1MHz 25Q-Factor Ferrite 4mA 1.8Ohm DCR 0805 T/R
Inductor Power Molded/Unshielded Wirewound 47uH 10% 2.52MHz 15Q-Factor Ferrite
TAIYO YUDENCBC2518T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.29A 2.47Ohm DCR 1007 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
TAIYO YUDENCBMF1608T470K
Inductor Power Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.14A 3.25Ohm DCR 0603 T/R
TAIYO YUDENLB2016T470K
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.07A 3.12Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK MLF2012K470KTD25 provided by its distributors.

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -40C~85C 11MHz 2.7Ohm Max 47muH
Inductors for Standard Circuits, Multilayer Ferrite, Automotive
FIXED IND 47UH 4MA 2.7 OHM SMD
2MHz 11MHz 4mA 35@2MHz 47¦ÌH 2.7¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
SMD / SMT Inductors (Coils), L=47μH, L x W x T :
4mA 47uH 卤10% 1.6惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos