TDK NLFV25T-470K-EF

Inductor Power Shielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 60mA 2.04Ohm DCR 1008 T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLFV25T-470K-EF.

TDK

Datasheet6 pages7 years ago

Newark

Inventory History

3 month trend:
+301%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.115
$ 0.075
Stock
37,736
79,570
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
60 mA
60 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.04 Ω
2.04 Ω
Q Factor
-
10
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLBR2012T470KV
Ind Chip Wirewound 47uH 10% 2.52MHz Ferrite 75mA 0805 Embossed T/R
Ind General Purpose Chip Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 75mA 1210 T/R
TAIYO YUDENLB2016T470K
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.07A 3.12Ohm DCR 0806 T/R
TAIYO YUDENLB2016T470KV
Ind Chip Wirewound 47uH 10% 2.52MHz Ferrite 70mA 0806 Embossed T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Ind Power Wirewound 47uH 10% 2.52MHz 15Q-Factor 180mA 1210 T/R

Descriptions

Descriptions of TDK NLFV25T-470K-EF provided by its distributors.

Inductor Power Shielded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 60mA 2.04Ohm DCR 1008 T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 47UH 60MA 2.04 OHM SMD
SMD / SMT Inductors (Coils), L=47μH, L x W x T :
2.52MHz 60mA 47¦ÌH 2.04¦¸ ¡À10% 1008 , 2.5mm*2mm*1.9mm
NLFV Nonstandard 0.098Lx0.079W 2.50mmx2.00mm 47muH
Surface Mount High Frequency Inductor, Nlfv Series, 47 H, 10%, 1008 [2520 Metric], 11 Mhz Rohs Compliant: Yes |Tdk NLFV25T-470K-EF
60mA 47uH 卤10% 1008 Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos