TDK MLF2012DR47JTD25

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR47JTD25.

IHS

Datasheet9 pages7 years ago

TME

Inventory History

3 month trend:
-1.40%

CAD Models

Download TDK MLF2012DR47JTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.087
Stock
405,370
393,979
Authorized Distributors
6
6
Inductance
470 nH
470 nH
Tolerance
5 %
5 %
Current Rating
200 mA
200 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.47uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 1111
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor Power Shielded Multi-Layer 0.47uH 5% 25MHz 15Q-Factor Ferrite 0.4A 0.5Ohm DCR 0603 T/R
Inductor RF Wirewound 0.47uH 5% 50MHz 33Q-Factor Ferrite 0.25A 1.76Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLF2012DR47JTD25 provided by its distributors.

General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Inductor, Aec-Q200, 0.47Uh, 160Mhz, 0805 Rohs Compliant: Yes |Tdk MLF2012DR47JTD25
Rohs Induct., 470Nh, 0.200A, +/5%, Ferrite Core, 0805
25MHz 160MHz 200mA 25@25MHz 470nH 500m¦¸ ¡À5% 0805 2mm*1.25mm*1.45mm
Inductor General Purpose Shielded Multi-Layer 0.47uH 5% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R Automotive AEC-Q200
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 470nH
FIXED IND 470NH 200MA 500MOHM SM
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
200mA 470nH 卤5% 250m惟 0805 Inductors (SMD) ROHS
RF Inductors - SMD 2Mm X 1.25Mm X 1.25Mm, -55 To +125

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF 2012DR47JTD25