
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-16967-1-ND | 3,560 | 1 | Cut Tape | ||||||||
| TME | MLF1608DR47JTD25 | 0 | 4K | 17h | ||||||||
| Avnet | MLF1608DR47JTD25 | 0 | 4K | 3h | ||||||||
| Arrow Electronics | MLF1608DR47JTD25 | 0 | 4K | |||||||||
| Farnell | MLF1608DR47JTD25 | 0 | 4K | Custom Reel | 44m |
Download TDK MLF1608DR47JTD25 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK MLF1608DR47JTD25 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: