Bourns CW201212-R47J

Inductor RF Wirewound 0.47uH 5% 50MHz 33Q-Factor Ferrite 0.25A 1.76Ohm DCR 0805 T/R
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-R47J.

IHS

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-8.18%

CAD Models

Download Bourns CW201212-R47J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor RF Wirewound 0.47uH 5% 50MHz 33Q-Factor Ceramic 0.25A 1.72Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Multi-Layer 0.47uH 5% 50MHz 17Q-Factor Ceramic 0.3A 1.5Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK2125R47J-T
Ind High Frequency Chip Multi-Layer 470nH 5% 50MHz 10Q-Factor Ceramic 300mA 0805 T/R
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Ind RF Chip Shielded Multi-Layer 470nH 5% 25MHz 25Q-Factor Ferrite 200mA 0805

Descriptions

Descriptions of Bourns CW201212-R47J provided by its distributors.

Inductor RF Wirewound 0.47uH 5% 50MHz 33Q-Factor Ferrite 0.25A 1.76Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
INDUCTOR, HIGH Q, IND 470NH, TOL 5%, CUR 250MA, SMT, CASE 0805, DCR 1.72 OHMS
250MHz-375MHz 250mA 33Ω@100MHz 470nH 1.72Ω ±5% 0805 SMD 2.1mm × 1.5mm × 1.5mm
INDUCTOR, 0.47UH, HIGH Q; Inductance: 470nH; Product Range: -; DC Current Rating: 250mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.72ohm; Inductance Tolerance: ± 5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW201212-R47J.
  • CW201212R47J